Add To Favorites
C8051F311-GMR 8051 C8051F31x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 28-QFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.71000 $7.71
25 7.06880 $176.72
100 6.42600 $642.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C8051F311-GMRCT-ND
Copy   C8051F311-GMRCT-ND
Quantity Available 1,217
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C8051F311-GMR

Copy   C8051F311-GMR
Description IC MCU 8BIT 16KB FLASH 28QFN
Copy   IC MCU 8BIT 16KB FLASH 28QFN
Detailed Description

8051 C8051F31x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 28-QFN (5x5)

Copy   8051 C8051F31x Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 28-QFN (5x5)
Documents & Media
Datasheets C8051F310-17
Product Training Modules Serial Communication Overview
Design Resources Development Tool Selector
EDA / CAD Models C8051F311-GMR by SnapEDA
Online Catalog C8051F31x
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series C8051F31x
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Core Processor 8051
Core Size 8-Bit
Speed 25MHz
Connectivity SMBus (2-Wire/I²C), SPI, UART/USART
Peripherals POR, PWM, Temp Sensor, WDT
Number of I/O 25
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1.25K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters A/D 17x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DEBUGADPTR1-USB - Silicon Labs | 336-1182-ND DigiKey Electronics
  • DEBUGADPTR1-USB
  • Silicon Labs
  • USB DEBUG ADAPTER 8-BIT
  • Unit Price $35.00000
  • 336-1182-ND
  • C8051F310DK - Silicon Labs | 336-1253-ND DigiKey Electronics
  • C8051F310DK
  • Silicon Labs
  • DEV KIT FOR C8051F310/F311
  • Unit Price $69.00000
  • 336-1253-ND
  • TOOLSTICK311PP - Silicon Labs | 336-1446-ND DigiKey Electronics
  • TOOLSTICK311PP
  • Silicon Labs
  • ADAPTER PROGRAM TOOLSTICK F311
  • Unit Price $68.75000
  • 336-1446-ND
You May Also Be Interested In
  • C8051F311-GM - Silicon Labs | 336-1254-ND DigiKey Electronics
  • C8051F311-GM
  • Silicon Labs
  • IC MCU 8BIT 16KB FLASH 28QFN
  • Unit Price $6.43000
  • 336-1254-ND
  • CP2102-GMR - Silicon Labs | 336-1160-1-ND DigiKey Electronics
  • CP2102-GMR
  • Silicon Labs
  • IC USB-TO-UART BRIDGE 28VQFN
  • Unit Price $3.17000
  • 336-1160-1-ND
  • SFMC-125-01-L-D - Samtec Inc. | SAM11745-ND DigiKey Electronics
  • SFMC-125-01-L-D
  • Samtec Inc.
  • CONN RCPT 50POS 0.05 GOLD PCB
  • Unit Price $7.76000
  • SAM11745-ND
Additional Resources
Standard Package ? 1
Other Names C8051F311-GMRCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 336-1254-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,036 - Immediate
  • Unit Price: $6.43000
  • Tape & Reel (TR) ? : C8051F311-GMRTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $4.81950
  • Digi-Reel® ? : C8051F311-GMRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,217 - Immediate
  • Unit Price: Digi-Reel®

18:02:08 12/15/2018