Add To Favorites
C8051F301-GMR 8051 C8051F30x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 11-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.29000 $4.29
25 3.92920 $98.23
100 3.57210 $357.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4312-1-ND
Copy   336-4312-1-ND
Quantity Available 1,645
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C8051F301-GMR

Copy   C8051F301-GMR
Description IC MCU 8BIT 8KB FLASH 11QFN
Copy   IC MCU 8BIT 8KB FLASH 11QFN
Detailed Description

8051 C8051F30x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 11-QFN (3x3)

Copy   8051 C8051F30x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 11-QFN (3x3)
Documents & Media
Datasheets C8051F300-05
Product Training Modules Serial Communication Overview
Design Resources Development Tool Selector
Reference Design Library STEPPER-MTR-RD: UniPolar Stepper Motor Driver, 12V
Online Catalog C8051F30x
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series C8051F30x
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Core Processor 8051
Core Size 8-Bit
Speed 25MHz
Connectivity SMBus (2-Wire/I²C), UART/USART
Peripherals POR, PWM, WDT
Number of I/O 8
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 11-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DEBUGADPTR1-USB - Silicon Labs | 336-1182-ND DigiKey Electronics
  • DEBUGADPTR1-USB
  • Silicon Labs
  • USB DEBUG ADAPTER 8-BIT
  • Unit Price $35.00000
  • 336-1182-ND
  • STEPPER-MTR-RD - Silicon Labs | 336-1319-ND DigiKey Electronics
  • STEPPER-MTR-RD
  • Silicon Labs
  • REFERENCE DESIGN STEPPER MOTOR
  • Unit Price $119.00000
  • 336-1319-ND
  • TOOLSTICK300PP - Silicon Labs | 336-1444-ND DigiKey Electronics
  • TOOLSTICK300PP
  • Silicon Labs
  • ADAPTER PROGRAM TOOLSTICK F300
  • Unit Price $68.75000
  • 336-1444-ND
Additional Resources
Standard Package ? 1
Other Names 336-4312-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-4312-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $2.67909
  • Digi-Reel® ? : 336-4312-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,645 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 336-1247-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,485 - Immediate
  • Unit Price: $3.57000

15:54:49 1/19/2019