Add To Favorites
C8051F221-GQR 8051 C8051F2xx Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.87000 $5.87
25 5.38480 $134.62
100 4.89510 $489.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4445-1-ND
Copy   336-4445-1-ND
Quantity Available 399
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C8051F221-GQR

Copy   C8051F221-GQR
Description IC MCU 8BIT 8KB FLASH 32LQFP
Copy   IC MCU 8BIT 8KB FLASH 32LQFP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8051 C8051F2xx Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)

Copy   8051 C8051F2xx Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Documents & Media
Datasheets C8051F2xx
Product Training Modules Serial Communication Overview
Design Resources Development Tool Selector
EDA / CAD Models C8051F221-GQR by SnapEDA
Online Catalog C8051F2xx
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series C8051F2xx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 25MHz
Connectivity SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 22
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters A/D 22x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • DEBUGADPTR1-USB - Silicon Labs | 336-1182-ND DigiKey Electronics
  • DEBUGADPTR1-USB
  • Silicon Labs
  • USB DEBUG ADAPTER 8-BIT
  • Unit Price $35.00000
  • 336-1182-ND
  • C8051F226DK - Silicon Labs | 336-1241-ND DigiKey Electronics
  • C8051F226DK
  • Silicon Labs
  • DEV KIT F220/221/226/230/231/236
  • Unit Price $69.00000
  • 336-1241-ND
Additional Resources
Standard Package ? 1
Other Names 336-4445-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-4445-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $4.07928
  • Digi-Reel® ? : 336-4445-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 399 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 336-1239-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.07928

17:44:49 1/16/2019