Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 336-4310-1-ND
Quantity Available 280
Can ship immediately
Manufacturer

Manufacturer Part Number

C8051F021-GQR

Description IC MCU 8BIT 64KB FLASH 64TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8051 C8051F02x Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 64-TQFP (10x10)

Documents & Media
Datasheets C8051F020 - C8051F023
Product Training Modules Serial Communication Overview
Design Resources Development Tool Selector
Online Catalog C8051F02x
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series C8051F02x
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 25MHz
Connectivity EBI/EMI, SMBus (2-Wire/I²C), SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 32
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4.25K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 3.6 V
Data Converters A/D 8x8b, 8x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 336-4310-1

12:17:42 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.27000 $16.27
25 15.66560 $391.64
100 15.60450 $1,560.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 336-1201-ND
  • Minimum Quantity: 1
  • Quantity Available: 496 - Immediate
  • Unit Price: $16.27000
  • Tape & Reel (TR) ? : 336-4310-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $15.15000
  • Digi-Reel® ? : 336-4310-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 280 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback