Add To Favorites
BT121-A-V2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.14000 $19.14
25 16.09520 $402.38
100 15.22500 $1,522.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BT121-A-V2CT-ND
Copy   BT121-A-V2CT-ND
Quantity Available 5,572
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BT121-A-V2

Copy   BT121-A-V2
Description MOD BLUETOOTH LONG RANGE V2
Copy   MOD BLUETOOTH LONG RANGE V2
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.2
Modulation -
Frequency 2.4GHz
Data Rate 3Mbps
Power - Output 12dBm
Sensitivity -96dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Chip
Utilized IC / Part -
Memory Size 128kB Flash, 16kB RAM
Voltage - Supply 2.2 V ~ 3.6 V
Current - Receiving 38.7mA
Current - Transmitting 92mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • DKBT - Silicon Labs | 336-3258-ND DigiKey Electronics
  • DKBT
  • Silicon Labs
  • DEV KIT BLUETOOTH SMART
  • Unit Price $150.00000
  • 336-3258-ND
  • BT121-A-V2-IAP - Silicon Labs | BT121-A-V2-IAP-ND DigiKey Electronics
  • BT121-A-V2-IAP
  • Silicon Labs
  • MOD BLUETOOTH LONG RANGE V2
  • Unit Price $18.27000
  • BT121-A-V2-IAP-ND
  • BLE121LR-A-M256K - Silicon Labs | 1446-1039-1-ND DigiKey Electronics
  • BLE121LR-A-M256K
  • Silicon Labs
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $13.49000
  • 1446-1039-1-ND
  • PAM2861CBR - Diodes Incorporated | PAM2861CBRDICT-ND DigiKey Electronics
  • PAM2861CBR
  • Diodes Incorporated
  • IC LED DRVR RGLTR DIM 1A SOT89-5
  • Unit Price $0.93000
  • PAM2861CBRDICT-ND
  • BT121-A-V2C - Silicon Labs | 336-4540-ND DigiKey Electronics
  • BT121-A-V2C
  • Silicon Labs
  • MOD BLUETOOTH LONG RANGE V2
  • Unit Price $18.27000
  • 336-4540-ND
Additional Resources
Standard Package ? 1
Other Names BT121-A-V2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BT121-A-V2TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,500 - Immediate
  • Unit Price: $12.18008
  • * : 336-4540-ND
  • Minimum Quantity: 1
  • Quantity Available: 82 - Immediate
  • Unit Price: $18.27000

08:21:55 12/15/2018