Add To Favorites
BT111-A-HCI
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.13000 $9.13
25 8.79040 $219.76
100 8.45240 $845.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1446-1029-1-ND
Copy   1446-1029-1-ND
Quantity Available 2,917
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BT111-A-HCI

Copy   BT111-A-HCI
Description RF TXRX MOD BLUETOOTH CHIP ANT
Copy   RF TXRX MOD BLUETOOTH CHIP ANT
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 8dBm
Sensitivity -89dBm
Serial Interfaces SPI, UART, USB
Antenna Type Integrated, Chip
Utilized IC / Part CSR8510
Memory Size -
Voltage - Supply 1.7 V ~ 3.6 V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C
Package / Case 41-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • DKBT111 - Silicon Labs | DKBT111-ND DigiKey Electronics
  • DKBT111
  • Silicon Labs
  • DEVELOPMENT KIT BT111-A
  • Unit Price $150.00000
  • DKBT111-ND
You May Also Be Interested In
  • BT800 - Laird - Wireless & Thermal Systems | BT800-ND DigiKey Electronics
  • BT800
  • Laird - Wireless & Thermal Systems
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $10.60000
  • BT800-ND
  • WT32I-E-AI6 - Silicon Labs | 1446-1037-1-ND DigiKey Electronics
  • WT32I-E-AI6
  • Silicon Labs
  • RF TXRX MODULE BLUETOOTH U.FL
  • Unit Price $21.63000
  • 1446-1037-1-ND
  • 5033981892 - Molex, LLC | WM11190CT-ND DigiKey Electronics
  • 5033981892
  • Molex, LLC
  • MICRO SD PUSH/PUSH SMALL 8C
  • Unit Price $2.65000
  • WM11190CT-ND
  • BT121-A-V2 - Silicon Labs | BT121-A-V2CT-ND DigiKey Electronics
  • BT121-A-V2
  • Silicon Labs
  • MOD BLUETOOTH LONG RANGE V2
  • Unit Price $19.14000
  • BT121-A-V2CT-ND
  • RN4871-V/RM118 - Microchip Technology | RN4871-V/RM118-ND DigiKey Electronics
  • RN4871-V/RM118
  • Microchip Technology
  • BLUETOOTH 4.2 BLE MODULE, SHIELD
  • Unit Price $7.24000
  • RN4871-V/RM118-ND
Additional Resources
Standard Package ? 1
Other Names 1446-1029
1446-1029-1
1446-1029-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1446-1029-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $8.02297
  • Digi-Reel® ? : 1446-1029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,917 - Immediate
  • Unit Price: Digi-Reel®
  • * : 336-5500-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: $12.64000

01:10:53 12/10/2018