Add To Favorites
BLE112-E-V1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.26000 $11.26
25 9.47200 $236.80
100 8.96000 $896.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BLE112-E-V1CT-ND
Copy   BLE112-E-V1CT-ND
Quantity Available 753
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLE112-E-V1

Copy   BLE112-E-V1
Description MOD BLUETOOTH 128K FLASH
Copy   MOD BLUETOOTH 128K FLASH
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BLE112 Datasheet
Design Resources Development Tool Selector
IoT Product Selector
HTML Datasheet BLE112 Datasheet
Online Catalog BLE112 Modules
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 3dBm
Sensitivity -91dBm
Serial Interfaces SPI, UART, USB
Antenna Type Not Included, U.FL
Utilized IC / Part CC2540
Memory Size 256kB Flash, 8kB SRAM
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving -
Current - Transmitting 27mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MAX14870ETC+T - Maxim Integrated | MAX14870ETC+CT-ND DigiKey Electronics
  • MAX14870ETC+T
  • Maxim Integrated
  • IC MOTOR DVR DC FULL BR 12TDFN
  • Unit Price $3.57000
  • MAX14870ETC+CT-ND
  • CM315D32768EZFT - Citizen Finedevice Co Ltd | 300-8816-1-ND DigiKey Electronics
  • CM315D32768EZFT
  • Citizen Finedevice Co Ltd
  • CRYSTAL 32.7680KHZ 12.5PF SMD
  • Unit Price $0.80000
  • 300-8816-1-ND
  • BLE112-A-V1 - Silicon Labs | 1446-1017-1-ND DigiKey Electronics
  • BLE112-A-V1
  • Silicon Labs
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price $11.26000
  • 1446-1017-1-ND
  • DKBLE - Silicon Labs | 1446-1040-ND DigiKey Electronics
  • DKBLE
  • Silicon Labs
  • DEV KIT BLUETOOTH SMART LR MOD
  • Unit Price $150.00000
  • 1446-1040-ND
  • AMS001 - Silicon Labs | 1586-1013-ND DigiKey Electronics
  • AMS001
  • Silicon Labs
  • RF TXRX MOD BLUETOOTH TRACE ANT
  • Unit Price $9.18000
  • 1586-1013-ND
Additional Resources
Standard Package ? 1
Other Names BLE112-E-V1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BLE112-E-V1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $6.80960
  • Digi-Reel® ? : BLE112-E-V1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 753 - Immediate
  • Unit Price: Digi-Reel®
  • * : BLE112-E-V1C-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.19200

21:23:09 12/9/2018