Add To Favorites
AMW007-1.2.0R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.10000 $6.10
100 5.91000 $591.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1586-1040-1-ND
Copy   1586-1040-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AMW007-1.2.0R

Copy   AMW007-1.2.0R
Description RF TXRX MOD 2.4GHZ 802.11B/G/N
Copy   RF TXRX MOD 2.4GHZ 802.11B/G/N
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 20dBm
Sensitivity -93dBm
Serial Interfaces SPI, UART
Antenna Type -
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.3V
Current - Receiving 65mA
Current - Transmitting 100mA ~ 200mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • AMW007-E03 - Silicon Labs | 1586-1041-ND DigiKey Electronics
  • AMW007-E03
  • Silicon Labs
  • AMW007 DEVELOPER BOARD
  • Unit Price $29.00000
  • 1586-1041-ND
You May Also Be Interested In
  • AMW007-E03 - Silicon Labs | 1586-1041-ND DigiKey Electronics
  • AMW007-E03
  • Silicon Labs
  • AMW007 DEVELOPER BOARD
  • Unit Price $29.00000
  • 1586-1041-ND
  • AMW007-E04 - Silicon Labs | 336-5651-ND DigiKey Electronics
  • AMW007-E04
  • Silicon Labs
  • AMW007 EXPANSION BOARD
  • Unit Price $40.00000
  • 336-5651-ND
  • B560C-13-F - Diodes Incorporated | B560C-FDICT-ND DigiKey Electronics
  • B560C-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 60V 5A SMC
  • Unit Price $0.55000
  • B560C-FDICT-ND
  • AMW037 - Silicon Labs | 1586-1035-ND DigiKey Electronics
  • AMW037
  • Silicon Labs
  • WORLD'S SMALLEST CERTIFIED B/G/N
  • Unit Price $8.51000
  • 1586-1035-ND
  • WF111-A-V1 - Silicon Labs | 1446-1031-1-ND DigiKey Electronics
  • WF111-A-V1
  • Silicon Labs
  • RF TXRX MODULE WIFI CHIP ANT
  • Unit Price $10.23000
  • 1446-1031-1-ND
Additional Resources
Standard Package ? 1
Other Names 1586-1040
1586-1040-1
1586-1040-ND
336-5144-1
336-5144-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1586-1040-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $5.05000
  • Digi-Reel® ? : 1586-1040-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

22:55:17 1/19/2019