Add To Favorites
Photo Not Available
599ADA000105DG 622.08MHz VCXO LVPECL Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.55720 $1,127.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 599ADA000105DG-ND
Copy   599ADA000105DG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

599ADA000105DG

Copy   599ADA000105DG
Description XTAL OSC VCXO 622.0800MHZ LVPECL
Copy   XTAL OSC VCXO 622.0800MHZ LVPECL
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

622.08MHz VCXO LVPECL Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead

Copy   622.08MHz VCXO LVPECL Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Documents & Media
Datasheets SI598, SI599
PCN Design/Specification Mult Devices 11/Jul/2018
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Si599
Packaging ? Tray ?
Part Status Active
Base Resonator Crystal
Type VCXO
Frequency 622.08MHz
Function Enable/Disable (Reprogrammable)
Output LVPECL
Voltage - Supply 2.97V ~ 3.63V
Frequency Stability ±20ppm
Absolute Pull Range (APR) ±100ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 130mA
Ratings -
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 599ADA000105DGR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $20.37420

17:11:57 3/25/2019