USD
Favorite

Photo Not Available
570CBC000306DG 22.5792MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Price & Procurement
132 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.34000 $14.34
25 13.80840 $345.21
100 13.27760 $1,327.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 570CBC000306DGR-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $13.27760

570CBC000306DG

Datasheet
Digi-Key Part Number 336-5311-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 570CBC000306DG
Copy  
Description XTAL OSC XO 22.5792MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

22.5792MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead

Copy  
Documents & Media
Datasheets SI570, SI571
PCN Design/Specification Mult Devices 11/Jul/2018
HTML Datasheet SI570, SI571
Online Catalog Si570 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Si570
Packaging Tray 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 22.5792MHz
Function Enable/Disable (Reprogrammable)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 98mA
Ratings -
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 336-5311
570CBC000306DG-ND