USD
Favorite

545BAA000127BBG 644.53125MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
150 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 21.69440 $1,084.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 545BAA000127BBGR-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $21.71192

545BAA000127BBG

Datasheet
Digi-Key Part Number 336-6002-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 545BAA000127BBG
Copy  
Description XTAL OSC XO 622.0800MHZ LVDS SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

644.53125MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead

Copy  
Documents & Media
Datasheets SI545 Datasheet
Featured Product Silicon Labs Timing Solutions
Online Catalog Ultra™ Si545 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Ultra™ Si545
Packaging Strip
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 644.53125MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 1.8V, 2.5V, 3.3V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 121mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.052" (1.33mm)
Current - Supply (Disable) (Max) 112mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 336-6002
545BAA000127BBG-ND