Add To Favorites
Photo Not Available
531FA266M667DGR 266.667MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 19.18752 $4,796.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 531FA266M667DGR-ND
Copy   531FA266M667DGR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

531FA266M667DGR

Copy   531FA266M667DGR
Description XTAL OSC XO 266.6670MHZ LVDS SMD
Copy   XTAL OSC XO 266.6670MHZ LVDS SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

266.667MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead

Copy   266.667MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets SI530, SI531
HTML Datasheet SI530, SI531
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Si531
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 266.667MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 98mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 75mA
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Alternate Package | This part is also available in the following packaging:
  • * : 531FA266M667DG-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $19.95500

06:11:06 1/23/2019