Add To Favorites
Photo Not Available
514MAA000107BAGR 10MHz XO (Standard) CMOS, Dual (In-Phase) Oscillator 2.97 V ~ 3.63 V Enable/Disable (Reprogrammable) 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 5.76250 $5,762.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 514MAA000107BAGR-ND
Copy   514MAA000107BAGR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

514MAA000107BAGR

Copy   514MAA000107BAGR
Description OSC XO 10.0000MHZ CMOS DUAL SMD
Copy   OSC XO 10.0000MHZ CMOS DUAL SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

10MHz XO (Standard) CMOS, Dual (In-Phase) Oscillator 2.97 V ~ 3.63 V Enable/Disable (Reprogrammable) 6-SMD, No Lead

Copy   10MHz XO (Standard) CMOS, Dual (In-Phase) Oscillator 2.97 V ~ 3.63 V Enable/Disable (Reprogrammable) 6-SMD, No Lead
Documents & Media
Datasheets SI514
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Si514
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 10MHz
Function Enable/Disable (Reprogrammable)
Output CMOS, Dual (In-Phase)
Voltage - Supply 2.97 V ~ 3.63 V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 26mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 514MAA000107BAG-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.91500

17:48:37 10/23/2018