Add To Favorites
Photo Not Available
510BCA148M500BAG 148.5MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.60000 $4.60
25 4.43040 $110.76
100 4.26010 $426.01
1,000 3.70640 $3,706.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 510BCA148M500BAG-ND
Copy   510BCA148M500BAG-ND
Quantity Available 56
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

510BCA148M500BAG

Copy   510BCA148M500BAG
Description XTAL OSC XO 148.5000MHZ LVDS SMD
Copy   XTAL OSC XO 148.5000MHZ LVDS SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

148.5MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   148.5MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets SI510, SI511
Product Training Modules Crystal Oscillators
Clock Tree Timing 101
Featured Product Silicon Labs Timing Solutions
PCN Design/Specification Mult Devices 11/Jul/2018
HTML Datasheet SI510, SI511
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Si510
Packaging ? Strip
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 148.5MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 23mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.050" (1.28mm)
Current - Supply (Disable) (Max) 18mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 510BCA148M500BAGR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.70640

02:56:57 1/22/2019