Add To Favorites
510BCA-CBAG XO (Standard) LVDS 170MHz ~ 250MHz Programmable Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Overview
Digi-Key Part Number 510BCA-CBAG-ND
Copy   510BCA-CBAG-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

510BCA-CBAG

Copy   510BCA-CBAG
Description OSC PROG LVDS 3.3V 20PPM EN/DS
Copy   OSC PROG LVDS 3.3V 20PPM EN/DS
Detailed Description

XO (Standard) LVDS 170MHz ~ 250MHz Programmable Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   XO (Standard) LVDS 170MHz ~ 250MHz Programmable Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets SI510, SI511
Product Training Modules Crystal Oscillators
Clock Tree Timing 101
Featured Product Silicon Labs Timing Solutions
PCN Design/Specification Si5xx 08/Aug/2016
Mult Devices 11/Jul/2018
HTML Datasheet SI510, SI511
Online Catalog Si510 and 511 Series
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Si510
Packaging ? Tray ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range 170MHz ~ 250MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Frequency Stability (Total) ±30ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 23mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height 0.050" (1.28mm)
Current - Supply (Disable) (Max) 18mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.00000 $7.00
10 6.60000 $66.00
50 6.39960 $319.98
100 6.19950 $619.95
500 5.79956 $2,899.78
1,000 4.99963 $4,999.63

Submit a request for quotation on quantities greater than those displayed.

17:53:34 9/23/2018