Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 336-2910-ND
Quantity Available 16
Can ship immediately

Manufacturer Part Number


Description OSC CMEMS 24.000MHZ LVCMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

24MHz CMEMS® LVCMOS Oscillator 1.7 V ~ 3.6 V Enable/Disable 4-SMD, No Lead

Documents & Media
Product Training Modules Clock Tree Timing 101
Featured Product Solutions For The Internet Of Things
Silicon Labs Timing Solutions
PCN Obsolescence/ EOL CMEMS EOL 30/Jun/2015
Product Attributes Select All
Manufacturer Silicon Labs
Series Si501
Packaging ? Cut Strip
Part Status Obsolete
Frequency 24MHz
Function Enable/Disable
Voltage - Supply 1.7 V ~ 3.6 V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 2.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.157" L x 0.126" W (4.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 2.5mA
Additional Resources
Standard Package ? 50
Other Names 336-2910

15:37:26 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback