Add To Favorites
500SJ00000M000AC0 CMOS 900kHz ~ 200MHz Programmable Oscillator 1.8V Enable/Disable, Standby SMD 3.2mm x 4.0mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.56200 $25.62
50 2.44000 $122.00
100 2.13500 $213.50
500 2.07400 $1,037.00
1,000 1.76900 $1,769.00
2,500 1.64700 $4,117.50
5,000 1.58600 $7,930.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 500SJ00000M000AC0-ND
Copy   500SJ00000M000AC0-ND
Quantity Available 217
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

500SJ00000M000AC0

Copy   500SJ00000M000AC0
Description OSC PROG CMOS 1.8V SMD
Copy   OSC PROG CMOS 1.8V SMD
Detailed Description

CMOS 900kHz ~ 200MHz Programmable Oscillator 1.8V Enable/Disable, Standby SMD 3.2mm x 4.0mm

Copy    CMOS 900kHz ~ 200MHz Programmable Oscillator 1.8V Enable/Disable, Standby SMD 3.2mm x 4.0mm
Documents & Media
Datasheets Si500S
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Si500S
Packaging ? Strip
Part Status Active
Type -
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range 900kHz ~ 200MHz
Function Enable/Disable, Standby
Output CMOS
Voltage - Supply 1.8V
Frequency Stability -
Operating Temperature -
Spread Spectrum Bandwidth -
Current - Supply (Max) 19mA
Mounting Type Surface Mount
Package / Case SMD 3.2mm x 4.0mm
Current - Supply (Disable) (Max) 1.9mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product
  • 500SJAA-ACF - Silicon Labs | 500SJAA-ACF-ND DigiKey Electronics
  • 500SJAA-ACF
  • Silicon Labs
  • OSC PROG CMOS 1.8V 10PPM EN/DS
  • Unit Price $4.58000
  • 500SJAA-ACF-ND
  • 500SJAC-ACF - Silicon Labs | 500SJAC-ACF-ND DigiKey Electronics
  • 500SJAC-ACF
  • Silicon Labs
  • OSC PROG CMOS 1.8V 10PPM STBY
  • Unit Price $4.58000
  • 500SJAC-ACF-ND
  • 500SJAB-ACF - Silicon Labs | 500SJAB-ACF-ND DigiKey Electronics
  • 500SJAB-ACF
  • Silicon Labs
  • OSC PROG CMOS 1.8V 10PPM EN/DS
  • Unit Price $4.58000
  • 500SJAB-ACF-ND
  • 500SJBF-ACH - Silicon Labs | 500SJBF-ACH-ND DigiKey Electronics
  • 500SJBF-ACH
  • Silicon Labs
  • OSC PROG CMOS 1.8V 20PPM EN/DS
  • Unit Price $4.80000
  • 500SJBF-ACH-ND
Additional Resources
Standard Package ? 100

02:52:43 10/16/2018