Add To Favorites
SLG7NT4198V PMIC 8-TDFN (2x2)
Product Overview
Digi-Key Part Number 1827-1038-1-ND
Copy   1827-1038-1-ND
Quantity Available 1,410
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLG7NT4198V

Copy   SLG7NT4198V
Description CMIC, 1 HZ INTERRUPT GENERATOR
Copy   CMIC, 1 HZ INTERRUPT GENERATOR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PMIC 8-TDFN (2x2)

Copy    PMIC 8-TDFN (2x2)
Documents & Media
Datasheets SLG7NT4198V Datasheet
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Silego Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications -
Current - Supply 30µA
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1827-1038-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.46700 $4.67
100 0.35000 $35.00
1,000 0.21200 $212.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1827-1038-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.19200
  • Digi-Reel® ? : 1827-1038-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,410 - Immediate
  • Unit Price: Digi-Reel®

18:29:31 9/18/2018