Add To Favorites
Photo Not Available
SLG7NT41502V Curie Based Wearable IC 14-STQFN (2x1.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.73100 $7.31
25 0.64760 $16.19
100 0.56420 $56.42
250 0.49104 $122.76
500 0.41790 $208.95
1,000 0.33432 $334.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1827-1033-1-ND
Copy   1827-1033-1-ND
Quantity Available 1,856
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLG7NT41502V

Copy   SLG7NT41502V
Description INTEL CURIE MODULE, SILEGO POWER
Copy   INTEL CURIE MODULE, SILEGO POWER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Curie Based Wearable IC 14-STQFN (2x1.6)

Copy   Curie Based Wearable IC 14-STQFN (2x1.6)
Documents & Media
Datasheets SLG7NT41502V Datasheet
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer Dialog Semiconductor GmbH
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Curie Based Wearable
Supply Voltage 1.71 V ~ 5.5 V
Number of Bits -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-UFQFN
Supplier Device Package 14-STQFN (2x1.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1827-1033-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1827-1033-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.29432
  • Digi-Reel® ? : 1827-1033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,856 - Immediate
  • Unit Price: Digi-Reel®

16:52:56 11/16/2018