Add To Favorites
Product Overview
Digi-Key Part Number 1827-1028-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SLG7NT4084V

Description CMIC, LED CONTROL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Driver IC 3 Output Linear Dimming 8-TDFN (2x2)

Documents & Media
Datasheets SLG7NT4084 Datasheet
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer Silego Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Internal Switch(s) No
Number of Outputs 3
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 3.6V
Voltage - Output -
Current - Output / Channel -
Frequency -
Dimming -
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLC59731DR - Texas Instruments | 296-40590-1-ND DigiKey Electronics
  • TLC59731DR
  • Texas Instruments
  • IC LED DRVR PWM 8B 3CH 8SOIC
  • Unit Price $0.90000
  • 296-40590-1-ND
  • IS31FL3193-DLS2-TR - ISSI, Integrated Silicon Solution Inc | 706-1215-1-ND DigiKey Electronics
  • IS31FL3193-DLS2-TR
  • ISSI, Integrated Silicon Solution Inc
  • IC LED DRIVER LINEAR 42MA 10DFN
  • Unit Price $1.08000
  • 706-1215-1-ND
  • AP2502KTR-G1 - Diodes Incorporated | AP2502KTR-G1DICT-ND DigiKey Electronics
  • AP2502KTR-G1
  • Diodes Incorporated
  • IC LED DRVR LIN DIM 20MA SOT23-6
  • Unit Price $0.52000
  • AP2502KTR-G1DICT-ND
  • AL5802-7 - Diodes Incorporated | AL5802-7DICT-ND DigiKey Electronics
  • AL5802-7
  • Diodes Incorporated
  • IC LED DRVR LIN DIM 120MA SOT26
  • Unit Price $0.36000
  • AL5802-7DICT-ND
  • IS31BL3212-STLS2-TR - ISSI, Integrated Silicon Solution Inc | 706-1210-1-ND DigiKey Electronics
  • IS31BL3212-STLS2-TR
  • ISSI, Integrated Silicon Solution Inc
  • IC LED DRIVER LIN 23MA SOT23-6
  • Unit Price $0.59000
  • 706-1210-1-ND
Additional Resources
Standard Package ? 1
Other Names 1827-1028-1

08:06:30 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.46700 $4.67
100 0.35000 $35.00
1,000 0.21200 $212.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1827-1028-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.19200
  • Digi-Reel® ? : 1827-1028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback