Add To Favorites
Product Overview
Digi-Key Part Number 1827-1026-1-ND
Quantity Available 2,900
Can ship immediately
Manufacturer

Manufacturer Part Number

SLG7NT4082V

Description CMIC, LED DRIVER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Driver IC 5 Output Power Switch Dimming 12-TDFN (2.5x2.5)

Documents & Media
Datasheets SLG7NT4082 Datasheet
Online Catalog Power Switch
Product Attributes Select All
Categories
Manufacturer Silego Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power Switch
Internal Switch(s) No
Number of Outputs 5
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 3.6V
Voltage - Output -
Current - Output / Channel -
Frequency -
Dimming -
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-TDFN (2.5x2.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CAT4004BHU2-GT3 - ON Semiconductor | CAT4004BHU2-GT3OSCT-ND DigiKey Electronics
  • CAT4004BHU2-GT3
  • ON Semiconductor
  • IC LED DRIVER 4CH 25MA 8UDFN
  • Unit Price $0.42000
  • CAT4004BHU2-GT3OSCT-ND
Additional Resources
Standard Package ? 1
Other Names 1827-1026-1

01:21:25 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.56000 $5.60
100 0.36200 $36.20
1,000 0.29000 $290.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1827-1026-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25000
  • Digi-Reel® ? : 1827-1026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback