Add To Favorites
Product Overview
Digi-Key Part Number 1827-1121-1-ND
Quantity Available 7,990
Can ship immediately
Manufacturer

Manufacturer Part Number

SLG5NT1594V

Description SILEGO PMOS GREENFET3, WITHOUT D
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SLG5NT1594V
Product Attributes Select All
Categories
Manufacturer Silego Technology
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Package / Case 4-UFDFN
Supplier Device Package 4-STDFN (1x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1827-1121-1

04:16:18 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.43200 $4.32
100 0.13840 $13.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1827-1121-2-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.13440
  • Digi-Reel® ? : 1827-1121-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback