Add To Favorites
SLG5NT1593V
Product Overview
Digi-Key Part Number 1827-1120-1-ND
Copy   1827-1120-1-ND
Quantity Available 7,675
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLG5NT1593V

Copy   SLG5NT1593V
Description INTEL CURIE MODULE, SILEGO PMOS
Copy   INTEL CURIE MODULE, SILEGO PMOS
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SLG5NT1593V Datasheet
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Silego Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Voltage - Load -
Voltage - Supply (Vcc/Vdd) 1.5 V ~ 5.5 V
Current - Output (Max) 1A
Rds On (Typ) 28.5 mOhm
Input Type CMOS
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 4-UFDFN
Supplier Device Package 4-STDFN (1x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1827-1120-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.43200 $4.32
100 0.13840 $13.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1827-1120-2-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.13440
  • Digi-Reel® ? : 1827-1120-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,675 - Immediate
  • Unit Price: Digi-Reel®

04:57:54 9/21/2018