Add To Favorites
SLG5NT1547V
Product Overview
Digi-Key Part Number 1827-1116-1-ND
Copy   1827-1116-1-ND
Quantity Available 7,770
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLG5NT1547V

Copy   SLG5NT1547V
Description SILEGO GREENFET3 IC, SINGLE
Copy   SILEGO GREENFET3 IC, SINGLE
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SLG5NT1547V Datasheet
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Silego Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Voltage - Load -
Voltage - Supply (Vcc/Vdd) 2.5 V ~ 5.5 V
Current - Output (Max) 1A
Rds On (Typ) 80 mOhm
Input Type CMOS
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 4-UFDFN
Supplier Device Package 4-STDFN (1x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1827-1116-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.34700 $3.47
100 0.31000 $31.00
1,000 0.11680 $116.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1827-1116-2-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.11340
  • Digi-Reel® ? : 1827-1116-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,770 - Immediate
  • Unit Price: Digi-Reel®

02:39:16 9/22/2018