Add To Favorites
Product Overview
Digi-Key Part Number 1827-1107-1-ND
Quantity Available 2,595
Can ship immediately
Manufacturer

Manufacturer Part Number

SLG59M611V

Description N-CHANNEL, REVERSE BLOCKING
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SLG59M611V Datasheet
SLG59M611V Layout Guide
EDA / CAD Models SLG59M611V by SnapEDA
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Silego Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Voltage - Load -
Voltage - Supply (Vcc/Vdd) 2.5 V ~ 5.5 V
Current - Output (Max) 4A
Rds On (Typ) 22 mOhm
Input Type CMOS
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WFDFN
Supplier Device Package 8-FC-TDFN (1.5x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1827-1107-1

14:45:43 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.52000 $5.20
100 0.35000 $35.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1827-1107-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25060
  • Digi-Reel® ? : 1827-1107-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,595 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback