Add To Favorites
SLG59M610V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.72400 $7.24
100 0.55820 $55.82
500 0.41350 $206.75
1,000 0.33079 $330.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1827-1106-1-ND
Copy   1827-1106-1-ND
Quantity Available 2,750
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLG59M610V

Copy   SLG59M610V
Description N-CHANNEL, REVERSE BLOCKING
Copy   N-CHANNEL, REVERSE BLOCKING
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SLG59M610V Datasheet
SLG59M610V Layout Guide
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Dialog Semiconductor GmbH
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Voltage - Load -
Voltage - Supply (Vcc/Vdd) 2.5 V ~ 5.5 V
Current - Output (Max) 4A
Rds On (Typ) 22 mOhm
Input Type CMOS
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-PowerWFDFN
Supplier Device Package 8-FC-TDFN (1.5x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1827-1106-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1827-1106-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.29122
  • Digi-Reel® ? : 1827-1106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,750 - Immediate
  • Unit Price: Digi-Reel®

02:13:17 11/16/2018