Add To Favorites
SLG59M307V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58100 $5.81
25 0.51440 $12.86
100 0.44790 $44.79
250 0.38988 $97.47
500 0.33180 $165.90
1,000 0.26544 $265.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1827-1103-1-ND
Copy   1827-1103-1-ND
Quantity Available 2,530
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLG59M307V

Copy   SLG59M307V
Description LOAD SWITCH, INTEGRATED CHARGE
Copy   LOAD SWITCH, INTEGRATED CHARGE
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SLG59M307V Datasheet
SLG59M307V Layout Guide
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Dialog Semiconductor GmbH
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Voltage - Load -
Voltage - Supply (Vcc/Vdd) 1.5 V ~ 5.5 V
Current - Output (Max) 4A
Rds On (Typ) 7.8 mOhm
Input Type CMOS
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 8-PowerWFDFN
Supplier Device Package 8-FC-TDFN (1.5x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1827-1103-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1827-1103-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.23368
  • Digi-Reel® ? : 1827-1103-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,530 - Immediate
  • Unit Price: Digi-Reel®

17:55:09 11/15/2018