Add To Favorites
Product Overview
Digi-Key Part Number 1827-1090-1-ND
Copy   1827-1090-1-ND
Quantity Available 1,536
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SLG59M1639V

Copy   SLG59M1639V
Description A 1.6 MM DUAL-CHANNEL
Copy   A 1.6 MM DUAL-CHANNEL
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SLG59M1639V Datasheet
SLG59M1639V Layout Guide
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Silego Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Voltage - Load -
Voltage - Supply (Vcc/Vdd) 1.5 V ~ 5.5 V
Current - Output (Max) 2A
Rds On (Typ) 45 mOhm
Input Type CMOS
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-UFDFN
Supplier Device Package 8-STDFN (1x1.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMBTA92-7-F - Diodes Incorporated | MMBTA92-FDICT-ND DigiKey Electronics
  • MMBTA92-7-F
  • Diodes Incorporated
  • TRANS PNP 300V 0.5A SOT23-3
  • Unit Price $0.24000
  • MMBTA92-FDICT-ND
  • SI1330EDL-T1-E3 - Vishay Siliconix | SI1330EDL-T1-E3CT-ND DigiKey Electronics
  • SI1330EDL-T1-E3
  • Vishay Siliconix
  • MOSFET N-CH 60V 240MA SOT323-3
  • Unit Price $0.52000
  • SI1330EDL-T1-E3CT-ND
  • 2920L185DR - Littelfuse Inc. | F2871CT-ND DigiKey Electronics
  • 2920L185DR
  • Littelfuse Inc.
  • PTC RESET FUSE 33V 1.85A 2920
  • Unit Price $0.81000
  • F2871CT-ND
  • TPS22975DSGR - Texas Instruments | 296-47228-1-ND DigiKey Electronics
  • TPS22975DSGR
  • Texas Instruments
  • IC LOAD SWITCH N-CH 6A 8WSON
  • Unit Price $0.58000
  • 296-47228-1-ND
Additional Resources
Standard Package ? 1
Other Names 1827-1090-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.47000 $4.70
100 0.34000 $34.00
1,000 0.20000 $200.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1827-1090-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.19900
  • Digi-Reel® ? : 1827-1090-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,536 - Immediate
  • Unit Price: Digi-Reel®

09:17:41 9/18/2018