Add To Favorites
Product Overview
Digi-Key Part Number 1827-1062-1-ND
Quantity Available 2,950
Can ship immediately
Manufacturer

Manufacturer Part Number

SLG59M1456V

Description CHARGE PUMP, RAMP CONTROL, DISCH
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SLG59M1456V Datasheet
SLG59M1456V Layout Guide
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Silego Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Voltage - Load -
Voltage - Supply (Vcc/Vdd) 2.5 V ~ 5.5 V
Current - Output (Max) 7A
Rds On (Typ) 7.8 mOhm
Input Type CMOS
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 8-WFDFN
Supplier Device Package 8-FC-TDFN (1.5x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1827-1062-1

02:23:36 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.48900 $4.89
100 0.23800 $23.80
1,000 0.19000 $190.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1827-1062-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.19000
  • Digi-Reel® ? : 1827-1062-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback