Add To Favorites
Product Overview
Digi-Key Part Number 1827-1055-1-ND
Quantity Available 2,900
Can ship immediately
Manufacturer

Manufacturer Part Number

SLG59H1120V

Description A 4.8 MM POWER CONTROL SWITCH W
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SLG59H1120V Datasheet
SLG59H1120V Layout Guide
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Silego Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Voltage - Load -
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 13.2 V
Current - Output (Max) 5A
Rds On (Typ) 18 mOhm
Input Type CMOS
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 18-UFQFN Exposed Pad
Supplier Device Package 18-STQFN (1.6x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS22967DSGR - Texas Instruments | 296-39363-1-ND DigiKey Electronics
  • TPS22967DSGR
  • Texas Instruments
  • IC LOAD SWITCH 4A 8WSON
  • Unit Price $0.87000
  • 296-39363-1-ND
  • VN7007ALHTR - STMicroelectronics | 497-16868-1-ND DigiKey Electronics
  • VN7007ALHTR
  • STMicroelectronics
  • IC PWR SWITCH N-CHAN OCTAPAK
  • Unit Price $2.87000
  • 497-16868-1-ND
  • SLG59M1460V - Silego Technology | 1827-1064-1-ND DigiKey Electronics
  • SLG59M1460V
  • Silego Technology
  • NANOPOWERFET A 1.6 MM FAST TU
  • Unit Price $0.51000
  • 1827-1064-1-ND
Additional Resources
Standard Package ? 1
Other Names 1827-1055-1

07:05:45 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.55100 $5.51
100 0.37000 $37.00
1,000 0.34700 $347.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1827-1055-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.34000
  • Digi-Reel® ? : 1827-1055-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback