Add To Favorites
Product Overview
Digi-Key Part Number 1827-1000-1-ND
Quantity Available 2,825
Can ship immediately
Manufacturer

Manufacturer Part Number

SLG55596AV

Description BCID. WITH USB DATA SWITCH, CEN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

USB Switch IC 2 Channel 8-TDFN (2x2)

Documents & Media
Datasheets SLG55596A Datasheet
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer Silego Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit -
Switch Circuit -
Number of Channels 2
On-State Resistance (Max) 7 Ohm
Voltage - Supply, Single (V+) 4.5 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 1GHz
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1827-1000-1

04:20:15 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.57500 $5.75
100 0.38800 $38.80
1,000 0.29100 $291.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1827-1000-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25000
  • Digi-Reel® ? : 1827-1000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,825 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback