USD
Favorite

S-1009N08I-I4T1U Supervisor Open Drain or Open Collector 1 Channel SNT-4A
Price & Procurement
87 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.70700 $7.07
25 0.66400 $16.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1662-1182-2-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.27040

S-1009N08I-I4T1U

Datasheet
Digi-Key Part Number 1662-1182-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S-1009N08I-I4T1U
Copy  
Description IC SUPERVISOR 1 CHANNEL SNT-4A
Copy  
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SNT-4A

Copy  
Documents & Media
Datasheets S-1009 Series
PCN Design/Specification Solder Plating Material Chg 10/Dec/2018
Product Attributes
Type Description Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series S-1009
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 0.8V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package SNT-4A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1662-1182-1