USD

SCRH104R-5R2 5.2µH Shielded Inductor 5.1A 22mOhm Max Nonstandard
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 595-1408-2-ND
  • Minimum Quantity: 800  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39490

SCRH104R-5R2

Datasheet
Digi-Key Part Number 595-1408-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SCRH104R-5R2
Copy  
Description FIXED IND 5.2UH 5.1A 22 MOHM SMD
Copy  
Detailed Description

5.2µH Shielded Inductor 5.1A 22mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Signal Transformer
Series SCRH104R
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type -
Material - Core -
Inductance 5.2µH
Tolerance ±30%
Current Rating (Amps) 5.1A
Current - Saturation 5.7A
Shielding Shielded
DC Resistance (DCR) 22mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 595-1408-1