USD
Favorite

SCRH104R-331 330µH Shielded Inductor 630mA 1.09Ohm Max Nonstandard
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 0.39490 $315.92
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SCRH104R-331

Datasheet
Digi-Key Part Number SCRH104R-331-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SCRH104R-331
Copy  
Description FIXED IND 330UH 630MA 1.09 OHM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

330µH Shielded Inductor 630mA 1.09Ohm Max Nonstandard

Copy  
Documents & Media
Datasheets SCRH104R Series
Environmental Information RoHS Cert of Compliance
Featured Product SC Series SMD Power Inductors
Magnetics Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer Signal Transformer
Series SCRH104R
Packaging Tape & Reel (TR) 
Part Status Active
Type -
Material - Core -
Inductance 330µH
Tolerance ±30%
Current Rating (Amps) 630mA
Current - Saturation 700mA
Shielding Shielded
DC Resistance (DCR) 1.09Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 800