USD

SCRH104R-151 150µH Shielded Inductor 930mA 506mOhm Max Nonstandard
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 595-1417-2-ND
  • Minimum Quantity: 800  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39490

SCRH104R-151

Datasheet
Digi-Key Part Number 595-1417-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SCRH104R-151
Copy  
Description FIXED IND 150UH 930MA 506 MOHM
Copy  
Detailed Description

150µH Shielded Inductor 930mA 506mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Signal Transformer
Series SCRH104R
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type -
Material - Core -
Inductance 150µH
Tolerance ±30%
Current Rating (Amps) 930mA
Current - Saturation 1.15A
Shielding Shielded
DC Resistance (DCR) 506mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 595-1417-1