Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.33100 $13.31
100 0.96250 $96.25
500 0.73726 $368.63
1,000 0.65534 $655.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 595-1764-1-ND
Copy   595-1764-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SCIHP0530-1R0

Copy   SCIHP0530-1R0
Description IND SMD 1.00UH 11.0A 200KHZ
Copy   IND SMD 1.00UH 11.0A 200KHZ
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µH Unshielded Wirewound Inductor 7A Nonstandard

Copy   1µH Unshielded Wirewound Inductor 7A  Nonstandard
Product Attributes Select All
Categories
Manufacturer Signal Transformer
Series SCIHP0530
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 7A
Current - Saturation 11A
Shielding Unshielded
DC Resistance (DCR) -
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 200kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.193" W (5.20mm x 4.90mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 595-1764-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 595-1764-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.57543
  • Digi-Reel® ? : 595-1764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

11:26:06 8/20/2019