USD
Favorite

SC1813FH-470 47µH Unshielded Wirewound Inductor 800mA 470mOhm Max Nonstandard
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 0.39490 $315.92
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SC1813FH-470

Datasheet
Digi-Key Part Number SC1813FH-470-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SC1813FH-470
Copy  
Description FIXED IND 47UH 800MA 470 MOHM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

47µH Unshielded Wirewound Inductor 800mA 470mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets SC1813FH Series
Environmental Information RoHS Cert of Compliance
Featured Product SC Series SMD Power Inductors
Magnetics Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer Signal Transformer
Series SC1813FH
Packaging Tape & Reel (TR) 
Part Status Active
Type Wirewound
Material - Core -
Inductance 47µH
Tolerance ±20%
Current Rating (Amps) 800mA
Current - Saturation 870mA
Shielding Unshielded
DC Resistance (DCR) 470mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.350" L x 0.240" W (8.89mm x 6.10mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 800