Add To Favorites
Photo Not Available
IF-30-10
Product Overview
Digi-Key Part Number IF-30-10-ND
Copy   IF-30-10-ND
Quantity Available 0

Factory Stock ?: 200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IF-30-10

Copy   IF-30-10
Description XFRMR SEMI-TORO 30VA THRU HOLE
Copy   XFRMR SEMI-TORO 30VA THRU HOLE
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets IF Series
Environmental Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer Signal Transformer
Series IF
Part Status Active
Type Semi-Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 5V, Series 10V
Current - Output (Max) Parallel 6A, Series 3A
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 30 VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 68.00mm L x 57.50mm W
Height - Seated (Max) 35.30mm
Voltage - Isolation 4000Vrms
Weight 20 lbs (9.1kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 20
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 22.46450 $449.29

Submit a request for quotation on quantities greater than those displayed.

15:08:13 9/23/2018