USD
Favorite

Photo Not Available
IF-24-34
Price & Procurement
134 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.62000 $22.62
10 19.96100 $199.61
25 19.29600 $482.40
50 17.69920 $884.96

Submit a request for quotation on quantities greater than those displayed.

IF-24-34

Datasheet
Digi-Key Part Number 595-1938-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IF-24-34
Copy  
Description XFRMR SEMI-TORO 24VA THRU HOLE
Copy  
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets IF Series Datasheet
Environmental Information RoHS Cert of Compliance
Online Catalog IF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Signal Transformer
Series IF
Part Status Active
Type Semi-Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 17V, Series 34V
Current - Output (Max) Parallel 1.4A, Series 700mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 24VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 68.00mm L x 57.50mm W
Height - Seated (Max) 31.30mm
Voltage - Isolation 4000Vrms
Weight 17 lbs (7.7 kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 20
Other Names 595-1938
IF-24-34-ND