Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 595-1804-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

ECO-450-48

Description XFRMR 450VA 115/230V 24/48V SEC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Signal Transformer
Series EcoTran
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 24V, Series 48V
Current - Output (Max) Parallel 18.8A, Series 9.4A
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 450 VA
Mounting Type Chassis Mount
Termination Style Terminal Block
Size / Dimension 126.00mm L x 136.00mm W
Height - Seated (Max) 124.50mm
Voltage - Isolation 4000Vrms
 
Additional Resources
Standard Package ? 5
Other Names 595-1804

11:12:07 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 143.96000 $143.96
10 139.16400 $1,391.64
25 129.56680 $3,239.17
50 119.96920 $5,998.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback