Add To Favorites
ECO-450-40
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 124.56000 $124.56
10 120.40600 $1,204.06
25 112.10200 $2,802.55
50 103.79820 $5,189.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 595-1803-ND
Copy   595-1803-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECO-450-40

Copy   ECO-450-40
Description XFRMR 450VA 115/230V 20/40V SEC
Copy   XFRMR 450VA 115/230V 20/40V SEC
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Signal Transformer
Series EcoTran
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 20V, Series 40V
Current - Output (Max) Parallel 22.6A, Series 11.3A
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 450 VA
Mounting Type Chassis Mount
Termination Style Terminal Block
Size / Dimension 126.00mm L x 136.00mm W
Height - Seated (Max) 124.50mm
Voltage - Isolation 4000Vrms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names 595-1803

00:03:14 12/19/2018