Add To Favorites
ECO-330-40
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 106.08000 $106.08
10 102.54400 $1,025.44
25 95.47160 $2,386.79
50 88.39980 $4,419.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 595-1798-ND
Copy   595-1798-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECO-330-40

Copy   ECO-330-40
Description XFRMR 330VA 115/230V 20/40V SEC
Copy   XFRMR 330VA 115/230V 20/40V SEC
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Signal Transformer
Series EcoTran
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 20V, Series 40V
Current - Output (Max) Parallel 16.4A, Series 8.2A
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 330 VA
Mounting Type Chassis Mount
Termination Style Terminal Block
Size / Dimension 126.00mm L x 136.00mm W
Height - Seated (Max) 114.30mm
Voltage - Isolation 4000Vrms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names 595-1798

21:36:28 10/15/2018