Add To Favorites
ECO-330-28
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 105.04000 $105.04
10 101.54300 $1,015.43
25 94.54000 $2,363.50
50 87.53720 $4,376.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 595-1797-ND
Copy   595-1797-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECO-330-28

Copy   ECO-330-28
Description XFRMR 330VA 115/230V 14/28V SEC
Copy   XFRMR 330VA 115/230V 14/28V SEC
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Signal Transformer
Series EcoTran
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 14V, Series 28V
Current - Output (Max) Parallel 23.4A, Series 11.7A
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 330 VA
Mounting Type Chassis Mount
Termination Style Terminal Block
Size / Dimension 126.00mm L x 136.00mm W
Height - Seated (Max) 114.30mm
Voltage - Isolation 4000Vrms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names 595-1797

22:08:09 11/17/2018