Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 595-1800-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

ECO-330-230

Description XFRMR 330VA 115/230V TO 115/230V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Signal Transformer
Series EcoTran
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 115V, Series 230V
Current - Output (Max) Parallel 2.8A, Series 1.4A
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 330 VA
Mounting Type Chassis Mount
Termination Style Terminal Block
Size / Dimension 126.00mm L x 136.00mm W
Height - Seated (Max) 114.30mm
Voltage - Isolation 4000Vrms
 
Additional Resources
Standard Package ? 5
Other Names 595-1800

11:59:49 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 126.12000 $126.12
10 121.91400 $1,219.14
25 113.50640 $2,837.66
50 105.09860 $5,254.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback