Add To Favorites
DST-4-120
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.27460 $363.73
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DST-4-120-ND
Copy   DST-4-120-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DST-4-120

Copy   DST-4-120
Description XFRMR LAMINATED 6VA THRU HOLE
Copy   XFRMR LAMINATED 6VA THRU HOLE
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Split/Tran™ Low Power Transformers
Environmental Information RoHS Cert of Compliance
HTML Datasheet Split/Tran™ Low Power Transformers
Product Attributes Select All
Categories
Manufacturer Signal Transformer
Series DST
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 60V, Series 120V
Current - Output (Max) Parallel 100mA, Series 50mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 6 VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 41.30mm L x 33.30mm W
Height - Seated (Max) 33.30mm
Voltage - Isolation 2500Vrms
Weight 0.44 lb (199.58g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 50

21:39:42 1/16/2019