Add To Favorites
Product Overview
Digi-Key Part Number 595-1293-ND
Quantity Available 115
Can ship immediately

Factory Stock ?: 20
Manufacturer

Manufacturer Part Number

A41-25-28

Description XFRMR LAMINATED 25VA CHAS MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CA8,1
Environmental Information AT-S-26-8/8/x-xx-OE Drawing
Featured Product CT3393
Online Catalog All-4-One™ Series
Product Attributes Select All
Categories
Manufacturer Signal Transformer
Series All-4-One™
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 14V, Series 28V
Current - Output (Max) Parallel 1.86A, Series 900mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 25 VA
Mounting Type Chassis Mount
Termination Style Solder, Quick Connect
Size / Dimension 71.40mm L x 54.40mm W
Height - Seated (Max) 58.70mm
Voltage - Isolation 4000Vrms
Weight 1.3 lbs (589.7g)
 
Additional Resources
Standard Package ? 20
Other Names 595-1293

10:53:54 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.48000 $14.48
10 10.69500 $106.95
25 9.87240 $246.81
50 9.54340 $477.17
100 9.28020 $928.02
250 9.14856 $2,287.14
500 9.04984 $4,524.92
1,000 8.88530 $8,885.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback