• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number ZW0301A-CNE1R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZW0301A-CNE1R

Description RF TXRX MODULE ISM <1GHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets Z-Wave Module Selection Guide
Product Attributes Select All
Categories
Manufacturer Sigma Designs Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Package / Case Module
 
Additional Resources
Standard Package ? 1,000

07:58:56 6/19/2018

Send Feedback