Photo Not Available
ZW0301A-CNE1
Product Overview
Digi-Key Part Number ZW0301A-CNE1-ND
Copy   ZW0301A-CNE1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZW0301A-CNE1

Copy   ZW0301A-CNE1
Description RF TXRX MODULE ISM <1GHZ
Copy   RF TXRX MODULE ISM <1GHZ
Documents & Media
Datasheets Z-Wave Module Selection Guide
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Tray ?
Part Status Obsolete
RF Family/Standard -
Protocol Z-Wave®
Modulation -
Frequency -
Data Rate -
Power - Output -
Sensitivity -
Serial Interfaces -
Antenna Type -
Utilized IC / Part -
Memory Size -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Mounting Type -
Operating Temperature -
Package / Case -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000

17:53:13 1/17/2019