Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 703-1062-6-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ZM4102AJ-CME3R

Description RF TXRX MODULE ISM<1GHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Other Related Documents Access to Sigma Designs SDK for Z-Wave
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Sigma Designs Inc.
Series Z-Wave®
Packaging ? Digi-Reel® ?
Part Status Obsolete
RF Family/Standard General ISM < 1GHz
Protocol Z-Wave®
Modulation -
Frequency 951MHz
Data Rate 100Kbps
Power - Output -
Sensitivity -99dBm
Serial Interfaces -
Antenna Type -
Utilized IC / Part -
Memory Size 64B Flash, 64kB ROM, 16kB RAM
Voltage - Supply 2.1 V ~ 3.6 V
Current - Receiving 29mA
Current - Transmitting 34mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 703-1062-6

08:32:02 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.93000 $11.93
25 10.98000 $274.50
100 9.98100 $998.10
500 6.36562 $3,182.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 703-1062-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $6.06250
  • Cut Tape (CT) ? : 703-1062-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $11.93000
Send Feedback