Photo Not Available
ZM3102AZ-CME1
Product Overview
Digi-Key Part Number ZM3102AZ-CME1-ND
Copy   ZM3102AZ-CME1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZM3102AZ-CME1

Copy   ZM3102AZ-CME1
Description RF TXRX MODULE ISM <1GHZ
Copy   RF TXRX MODULE ISM <1GHZ
Documents & Media
Datasheets ZM3102 Flyer
Product Attributes Select All
Categories
Manufacturer Sigma Designs Inc.
Series Z-Wave®
Packaging ? Tray ?
Part Status Obsolete
RF Family/Standard 802.15.4, General ISM < 1GHz
Protocol Z-Wave®
Modulation -
Utilized IC / Part -
Memory Size 32kB Flash, 2kB SRAM
Mounting Type Surface Mount
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000

13:22:48 12/11/2018